PLPQx Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLPQ2-375

DigiKey Part Number
492-2036-ND
Manufacturer
Manufacturer Product Number
PLPQ2-375
Description
LIGHT PIPE PNL 2MM SQ LPRO .375"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front
Datasheet
 Datasheet
EDA/CAD Models
PLPQ2-375 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Clear
Configuration
Single
Type
Rigid
Mounting Type
Panel Mount, Press Fit, Front
Lens Style
Square with Domed Top
Lens Size
2.3mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
141,89000 Kč41,89 Kč
1030,03800 Kč300,38 Kč
10022,90030 Kč2 290,03 Kč
50019,75584 Kč9 877,92 Kč
1 00018,72987 Kč18 729,87 Kč
2 00017,86051 Kč35 721,02 Kč
5 00016,91266 Kč84 563,30 Kč
10 00016,32287 Kč163 228,70 Kč
Manufacturers Standard Package
Unit Price without VAT:41,89000 Kč
Unit Price with VAT:50,68690 Kč