
MPR3HD | |
|---|---|
DigiKey Part Number | MPR3HD-ND |
Manufacturer | |
Manufacturer Product Number | MPR3HD |
Description | LED PNL IND RED DIFFUSED 3MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 35° 2V 30mA |
Datasheet | Datasheet |
EDA/CAD Models | MPR3HD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.10mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 30mcd | |
Wavelength - Peak | 625nm | |
Viewing Angle | 35° | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,31000 Kč | 62,31 Kč |
| 10 | 45,34200 Kč | 453,42 Kč |
| 100 | 35,25030 Kč | 3 525,03 Kč |
| 500 | 30,81342 Kč | 15 406,71 Kč |
| 1 000 | 29,36833 Kč | 29 368,33 Kč |
| 2 000 | 28,14491 Kč | 56 289,82 Kč |
| 5 000 | 26,81193 Kč | 134 059,65 Kč |
| Unit Price without VAT: | 62,31000 Kč |
|---|---|
| Unit Price with VAT: | 75,39510 Kč |



