ERM-1-2MM.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM 1-2MM

DigiKey Part Number
ERM1-2MM-ND
Manufacturer
Manufacturer Product Number
ERM 1-2MM
Description
LED HOLDER 2-3 LEAD LEDS PVC BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 and 3 Lead LEDs LED Standoff Black PVC 0.080" (2.03mm)
Datasheet
 Datasheet
EDA/CAD Models
ERM 1-2MM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Black
Length
0.080" (2.03mm)
LED
2 and 3 Lead LEDs
Material
PVC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 282
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,95000 Kč2,95 Kč
102,00000 Kč20,00 Kč
1001,37880 Kč137,88 Kč
5001,09040 Kč545,20 Kč
1 0000,99419 Kč994,19 Kč
2 0000,91220 Kč1 824,40 Kč
5 0000,82179 Kč4 108,95 Kč
10 0000,76508 Kč7 650,80 Kč
25 0000,70298 Kč17 574,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,95000 Kč
Unit Price with VAT:3,56950 Kč