
9911-6MM | |
|---|---|
DigiKey Part Number | 9911-6MM-ND |
Manufacturer | |
Manufacturer Product Number | 9911-6MM |
Description | ROUND SPACER #4 NYLON 6MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Nylon 0.236" (6.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 9911-6MM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.125" (3.18mm) 1/8" | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.236" (6.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 5 | 1,30600 Kč | 6,53 Kč |
| 10 | 1,22100 Kč | 12,21 Kč |
| 25 | 1,09480 Kč | 27,37 Kč |
| 50 | 1,01460 Kč | 50,73 Kč |
| 100 | 0,94300 Kč | 94,30 Kč |
| 250 | 0,85968 Kč | 214,92 Kč |
| 500 | 0,80496 Kč | 402,48 Kč |
| 1 000 | 0,75612 Kč | 756,12 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |


