
BTB12-03S80D | |
|---|---|
DigiKey Part Number | 2277-BTB12-03S80D-ND |
Manufacturer | |
Manufacturer Product Number | BTB12-03S80D |
Description | DC DC CONVERTER 3.3V 2.6W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 800mA 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 800mA | |
Power (Watts) | 2.6 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 74% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 0.91" L x 0.65" W x 0.33" H (23.2mm x 16.6mm x 8.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cUL, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,58000 Kč | 417,58 Kč |
| 5 | 402,05600 Kč | 2 010,28 Kč |
| 10 | 395,54300 Kč | 3 955,43 Kč |
| 40 | 382,79925 Kč | 15 311,97 Kč |
| 80 | 376,57038 Kč | 30 125,63 Kč |
| 120 | 372,97008 Kč | 44 756,41 Kč |
| 280 | 365,55175 Kč | 102 354,49 Kč |
| 520 | 360,21867 Kč | 187 313,71 Kč |
| Unit Price without VAT: | 417,58000 Kč |
|---|---|
| Unit Price with VAT: | 505,27180 Kč |



