83654 002100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83654 002100

DigiKey Part Number
BEL5464-100-ND
Manufacturer
Manufacturer Product Number
83654 002100
Description
CABLE 4COND 18AWG RED SHLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Red 18 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.195" (4.95mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Red
Ratings
UL Style CMP
Features
-
Voltage
300 V
Operating Temperature
-70°C ~ 200°C
Usage
Audio, Control, Instrumentation
Jacket (Insulation) Thickness
0.0140" (0.356mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
100351,52030 Kč35 152,03 Kč
200333,84355 Kč66 768,71 Kč
300323,83320 Kč97 149,96 Kč
500311,55390 Kč155 776,95 Kč
Manufacturers Standard Package
Unit Price without VAT:351,52030 Kč
Unit Price with VAT:425,33956 Kč