2 Conductor Multi-Conductor Cable Gray 10 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5T00UP 008500

DigiKey Part Number
BEL7278-500-ND
Manufacturer
Manufacturer Product Number
5T00UP 008500
Description
CABLE 2COND 10AWG GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 10 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.356" (9.04mm)
Mfr
Length
500.0' (152.4m)
Packaging
Spool
Jacket Color
Gray
Part Status
Active
Features
Rip Cord
Cable Type
Voltage
150 V
Number of Conductors
2
Operating Temperature
-20°C ~ 75°C
Wire Gauge
Jacket (Insulation) Thickness
0.0260" (0.660mm)
Conductor Strand
65/28
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Bare
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0 Feet
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
50045,37164 Kč22 685,82 Kč
1 00044,98675 Kč44 986,75 Kč
Manufacturers Standard Package
Unit Price without VAT:45,37164 Kč
Unit Price with VAT:54,89968 Kč