1308A 006U500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1308A 0101000

DigiKey Part Number
BEL11204-ND
Manufacturer
Manufacturer Product Number
1308A 0101000
Description
4 #16 PE FRPVC
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
2 Conductor Speaker Cable Black 16 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
65/34
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.270" (6.86mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
-
Features
Direct Burial
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Audio-Video, Home
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (PE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00025,97692 Kč25 976,92 Kč
Manufacturers Standard Package
Unit Price without VAT:25,97692 Kč
Unit Price with VAT:31,43207 Kč