
SWI6D-9-N-P5 | |
|---|---|
DigiKey Part Number | 179-SWI6D-9-N-P5-ND |
Manufacturer | |
Manufacturer Product Number | SWI6D-9-N-P5 |
Description | AC-DC, 9 VDC, 0.66 A, SW, WALL-P |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9V 5.94 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI6D-9-N-P5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 660mA | |
Power (Watts) | 5.94 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 50°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.17" L x 0.95" W x 1.40" H (55.1mm x 24.1mm x 35.5mm) | |
Approval Agency | CE, cULus, FCC | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,61000 Kč | 148,61 Kč |
| 5 | 136,65600 Kč | 683,28 Kč |
| 10 | 131,81500 Kč | 1 318,15 Kč |
| 25 | 125,67680 Kč | 3 141,92 Kč |
| 50 | 121,21860 Kč | 6 060,93 Kč |
| 100 | 116,91800 Kč | 11 691,80 Kč |
| 250 | 111,46900 Kč | 27 867,25 Kč |
| 500 | 107,51456 Kč | 53 757,28 Kč |
| Unit Price without VAT: | 148,61000 Kč |
|---|---|
| Unit Price with VAT: | 179,81810 Kč |

