
SWI6D-9-B-ST | |
|---|---|
DigiKey Part Number | 179-SWI6D-9-B-ST-ND |
Manufacturer | |
Manufacturer Product Number | SWI6D-9-B-ST |
Description | AC-DC, 9 VDC, 0.66 A, SW, WALL-P |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9V 5.94 W AC/DC External Wall Mount (Class I) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | United Kingdom | |
Form | Wall Mount (Class I) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 660mA | |
Power (Watts) | 5.94 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | 78.97% | |
Operating Temperature | 0°C ~ 50°C | |
Output Connector | Stripped, Tinned Wire Leads | |
Cord Length | 59" (1.50m) | |
Input Connector | BS 1363 | |
Size / Dimension | 2.17" L x 1.95" W x 1.67" H (55.1mm x 49.5mm x 42.5mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 122,89513 Kč | 9 831,61 Kč |
| Unit Price without VAT: | 122,89513 Kč |
|---|---|
| Unit Price with VAT: | 148,70311 Kč |

