
SWI6D-5-E-P5 | |
|---|---|
DigiKey Part Number | 179-SWI6D-5-E-P5-ND |
Manufacturer | |
Manufacturer Product Number | SWI6D-5-E-P5 |
Description | AC-DC, 5 VDC, 1 A, SW, WALL-PLUG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI6D-5-E-P5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 50°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | CEE 7/16 | |
Size / Dimension | 2.17" L x 0.95" W x 1.40" H (55.1mm x 24.1mm x 35.5mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,93000 Kč | 150,93 Kč |
| 5 | 138,80400 Kč | 694,02 Kč |
| 10 | 133,87800 Kč | 1 338,78 Kč |
| 25 | 127,63880 Kč | 3 190,97 Kč |
| 50 | 123,10880 Kč | 6 155,44 Kč |
| 100 | 118,74310 Kč | 11 874,31 Kč |
| 250 | 113,20692 Kč | 28 301,73 Kč |
| 500 | 109,19224 Kč | 54 596,12 Kč |
| Unit Price without VAT: | 150,93000 Kč |
|---|---|
| Unit Price with VAT: | 182,62530 Kč |

