
SWI6D-5-E-C | |
|---|---|
DigiKey Part Number | 179-SWI6D-5-E-C-ND |
Manufacturer | |
Manufacturer Product Number | SWI6D-5-E-C |
Description | AC-DC, 5 VDC, 1 A, SW, WALL-PLUG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 50°C | |
Output Connector | USB C Receptacle | |
Cord Length | 59" (1.50m) | |
Input Connector | CEE 7/16 | |
Size / Dimension | 2.17" L x 0.95" W x 1.40" H (55.1mm x 24.1mm x 35.5mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,45000 Kč | 185,45 Kč |
| 5 | 170,54800 Kč | 852,74 Kč |
| 10 | 164,48500 Kč | 1 644,85 Kč |
| 25 | 156,81400 Kč | 3 920,35 Kč |
| 50 | 151,25680 Kč | 7 562,84 Kč |
| 100 | 145,89120 Kč | 14 589,12 Kč |
| 250 | 139,08912 Kč | 34 772,28 Kč |
| 500 | 134,15670 Kč | 67 078,35 Kč |
| Unit Price without VAT: | 185,45000 Kč |
|---|---|
| Unit Price with VAT: | 224,39450 Kč |

