


SDI24-5-U-P6 | |
|---|---|
DigiKey Part Number | 179-SDI24-5-U-P6-ND |
Manufacturer | |
Manufacturer Product Number | SDI24-5-U-P6 |
Description | AC/DC DESKTOP ADAPTER 5V 20W |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 5V 20 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SDI24-5-U-P6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 4A | |
Power (Watts) | 20 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 39.4" (1.00m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 3.94" L x 1.97" W x 1.30" H (100.0mm x 50.0mm x 33.0mm) | |
Approval Agency | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, UL | |
Standard Number | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 429,84000 Kč | 429,84 Kč |
| 5 | 395,32000 Kč | 1 976,60 Kč |
| 10 | 381,27900 Kč | 3 812,79 Kč |
| 25 | 363,50000 Kč | 9 087,50 Kč |
| 60 | 347,29700 Kč | 20 837,82 Kč |
| 120 | 334,97742 Kč | 40 197,29 Kč |
| 300 | 319,36287 Kč | 95 808,86 Kč |
| 540 | 309,73126 Kč | 167 254,88 Kč |
| Unit Price without VAT: | 429,84000 Kč |
|---|---|
| Unit Price with VAT: | 520,10640 Kč |









