MULP275-0012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MULP275-0012
MFG_MULP275-TOP
1552 Series | Datasheet Preview

MULP275-0058

DigiKey Part Number
179-MULP275-0058-ND
Manufacturer
Manufacturer Product Number
MULP275-0058
Description
AC/DC CONVERTER 58V 160W
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 58V 80 ~ 264 VAC, 390VDC Input
Datasheet
 Datasheet
EDA/CAD Models
MULP275-0058 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC, 390VDC
Voltage - Output 1
58V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
2.76 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4 kV
Efficiency
92%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.50" W x 0.75" H (127.0mm x 88.9mm x 19.1mm)
Approval Agency
CB, CE, cUL, NEMKO, UL
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 643,04000 Kč2 643,04 Kč
52 517,20200 Kč12 586,01 Kč
102 464,89200 Kč24 648,92 Kč
252 397,43520 Kč59 935,88 Kč
602 334,69417 Kč140 081,65 Kč
Manufacturers Standard Package
Unit Price without VAT:2 643,04000 Kč
Unit Price with VAT:3 198,07840 Kč