



MULP275-0015 | |
|---|---|
DigiKey Part Number | 179-MULP275-0015-ND |
Manufacturer | |
Manufacturer Product Number | MULP275-0015 |
Description | AC/DC CONVERTER 15V 160W |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 80 ~ 264 VAC, 390VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | MULP275-0015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC, 390VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10.66 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 88% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.50" W x 0.75" H (127.0mm x 88.9mm x 19.1mm) | |
Approval Agency | CB, CE, cUL, NEMKO, UL | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 643,04000 Kč | 2 643,04 Kč |
| 5 | 2 517,20200 Kč | 12 586,01 Kč |
| 10 | 2 464,89200 Kč | 24 648,92 Kč |
| 25 | 2 397,43520 Kč | 59 935,88 Kč |
| 60 | 2 334,69417 Kč | 140 081,65 Kč |
| Unit Price without VAT: | 2 643,04000 Kč |
|---|---|
| Unit Price with VAT: | 3 198,07840 Kč |



