MULP275-0012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MULP275-0012
MFG_MULP275-TOP
1552 Series | Datasheet Preview

MULP275-0012

DigiKey Part Number
179-MULP275-0012-ND
Manufacturer
Manufacturer Product Number
MULP275-0012
Description
AC/DC CONVERTER 12V 160W
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 80 ~ 264 VAC, 390VDC Input
Datasheet
 Datasheet
EDA/CAD Models
MULP275-0012 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC, 390VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
13.33 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4 kV
Efficiency
88%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.50" W x 0.75" H (127.0mm x 88.9mm x 19.1mm)
Approval Agency
CB, CE, cUL, NEMKO, UL
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 276,56000 Kč2 276,56 Kč
Unit Price without VAT:2 276,56000 Kč
Unit Price with VAT:2 754,63760 Kč