LFMWLP75-1001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LFMWLP75-1001
MFG_MWLP75-TOP
EOS Power (M)WLP75 Blue Series Power Supplies

LFMWLP75-1304

DigiKey Part Number
179-LFMWLP75-1304-ND
Manufacturer
Manufacturer Product Number
LFMWLP75-1304
Description
AC/DC CONVERTER 48V 75W
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC, 390VDC Input
Datasheet
 Datasheet
EDA/CAD Models
LFMWLP75-1304 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 390VDC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
1.56 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4 kV
Efficiency
93%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm)
Approval Agency
CB, CE, cUL, NEMKO, UL
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 249,11000 Kč1 249,11 Kč
51 189,62000 Kč5 948,10 Kč
101 164,90700 Kč11 649,07 Kč
251 133,01200 Kč28 325,30 Kč
841 092,17679 Kč91 742,85 Kč
1681 069,47911 Kč179 672,49 Kč
Manufacturers Standard Package
Unit Price without VAT:1 249,11000 Kč
Unit Price with VAT:1 511,42310 Kč