LFMWLP350-1001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LFMWLP350-1001
MFG_MWLP350-TOP
EOS Power’s (M)WLP350 Blue Series Power Supplies

LFMWLP350-1006

DigiKey Part Number
179-LFMWLP350-1006-ND
Manufacturer
Manufacturer Product Number
LFMWLP350-1006
Description
AC/DC CONVERTER 58V 200W
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 58V 90 ~ 264 VAC, 390VDC Input
Datasheet
 Datasheet
EDA/CAD Models
LFMWLP350-1006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 390VDC
Voltage - Output 1
58V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
3.45 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4 kV
Efficiency
94%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm)
Approval Agency
CB, CE, cUL, NEMKO, UL
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
542 415,00796 Kč130 410,43 Kč
Manufacturers Standard Package
Unit Price without VAT:2 415,00796 Kč
Unit Price with VAT:2 922,15963 Kč