
DQQ3-48-D5-S | |
|---|---|
DigiKey Part Number | 179-DQQ3-48-D5-S-ND |
Manufacturer | |
Manufacturer Product Number | DQQ3-48-D5-S |
Description | DC-DC, ISOLATED, 3 W, 18~75 VDC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 300mA, 300mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 82% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,32000 Kč | 419,32 Kč |
| 5 | 403,69600 Kč | 2 018,48 Kč |
| 14 | 394,01071 Kč | 5 516,15 Kč |
| 28 | 387,61321 Kč | 10 853,17 Kč |
| 56 | 381,31321 Kč | 21 353,54 Kč |
| 112 | 375,10348 Kč | 42 011,59 Kč |
| 252 | 367,96151 Kč | 92 726,30 Kč |
| 504 | 361,95601 Kč | 182 425,83 Kč |
| Unit Price without VAT: | 419,32000 Kč |
|---|---|
| Unit Price with VAT: | 507,37720 Kč |




