
24RCM150-12 | |
|---|---|
DigiKey Part Number | 24RCM150-12-ND |
Manufacturer | |
Manufacturer Product Number | 24RCM150-12 |
Description | DC/DC CONVERTER 12V 150W |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 1 Output 12V 12.5A 45V Input |
Datasheet | Datasheet |
EDA/CAD Models | 24RCM150-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Voltage - Input (Min) | 16.8V | |
Voltage - Input (Max) | 45V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12.5A | |
Power (Watts) | 150W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 88% | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.48" L x 3.78" W x 1.42" H (164.6mm x 96.0mm x 36.1mm) | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 5 737,96750 Kč | 45 903,74 Kč |
| Unit Price without VAT: | 5 737,96750 Kč |
|---|---|
| Unit Price with VAT: | 6 942,94068 Kč |


