
0ADBC0315-BE | |
|---|---|
DigiKey Part Number | 5923-0ADBC0315-BE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADBC0315-BE |
Description | FUSE CERM 315MA 1KVAC 1KVDC 3AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 315 mA 1 kV 1 kV Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 1 kV | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 0.05 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |
DC Cold Resistance | 1.875 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,51000 Kč | 114,51 Kč |
| 5 | 94,97800 Kč | 474,89 Kč |
| 10 | 87,65200 Kč | 876,52 Kč |
| 50 | 72,69820 Kč | 3 634,91 Kč |
| 100 | 67,04850 Kč | 6 704,85 Kč |
| 250 | 60,21564 Kč | 15 053,91 Kč |
| 500 | 55,48316 Kč | 27 741,58 Kč |
| 1 000 | 51,09361 Kč | 51 093,61 Kč |
| Unit Price without VAT: | 114,51000 Kč |
|---|---|
| Unit Price with VAT: | 138,55710 Kč |




