
2200002206 | |
|---|---|
DigiKey Part Number | 2938-2200002206-ND |
Manufacturer | |
Manufacturer Product Number | 2200002206 |
Description | 4 PORT ETHERNET CARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ethernet Card Adapter Cards PCI Express |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Basler Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ethernet Card | |
Interface | PCI Express | |
Number of Ports | 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 265,95000 Kč | 1 265,95 Kč |
| 5 | 1 169,49600 Kč | 5 847,48 Kč |
| 10 | 1 133,58500 Kč | 11 335,85 Kč |
| 25 | 1 090,62560 Kč | 27 265,64 Kč |
| 50 | 1 061,21480 Kč | 53 060,74 Kč |
| 100 | 1 034,22440 Kč | 103 422,44 Kč |
| Unit Price without VAT: | 1 265,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 531,79950 Kč |

