OTBVR81LQD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OTBVR81LQD

DigiKey Part Number
2170-OTBVR81LQD-ND
Manufacturer
Manufacturer Product Number
OTBVR81LQD
Description
OTB SERIES: MOMENTARY ACTION TOU
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Optical Optical Sensor Relay, NC/NO
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Optical
Sensing Distance
-
Voltage - Supply
20 ~ 30VAC/DC
Response Time
100ms
Output Configuration
Relay, NC/NO
Light Source
-
Connection Method
Connector
Ingress Protection
IP66, IEC, NEMA 1, 3, 4, 4X, 12, 13
Cable Length
-
Adjustment Type
Fixed
Operating Temperature
-20°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 578,50000 Kč3 578,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3 578,50000 Kč
Unit Price with VAT:4 329,98500 Kč