
CT5-Q31 | |
|---|---|
DigiKey Part Number | 4373-CT5-Q31-ND |
Manufacturer | |
Manufacturer Product Number | CT5-Q31 |
Description | COMPLETE UNIT G/O/R FLASH 3STACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Orange, Red LED |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Auer Signal | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 3 | |
Lamp Type | LED | |
Light Color | Green, Orange, Red | |
Function - Lighting | Flashing, Steady | |
Function - Audible | - | |
Voltage - Supply | 24VDC | |
Features | - | |
Termination Style | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -30°C ~ 60°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 192,32000 Kč | 4 192,32 Kč |
| Unit Price without VAT: | 4 192,32000 Kč |
|---|---|
| Unit Price with VAT: | 5 072,70720 Kč |


