
ATA557001-TAQY | |
|---|---|
DigiKey Part Number | 2156-ATA557001-TAQY-ND |
Manufacturer | |
Manufacturer Product Number | ATA557001-TAQY |
Description | MULTIFUNCTIONAL 330 BIT R/W RF-S |
Customer Reference | |
Detailed Description | IC 100kHz ~ 150kHz 8-SOIC (0.154", 3.90mm Width) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Atmel | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Frequency | 100kHz ~ 150kHz | |
Standards | - | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 182 | 34,73253 Kč | 6 321,32 Kč |
| Unit Price without VAT: | 34,73253 Kč |
|---|---|
| Unit Price with VAT: | 42,02636 Kč |


