


H3CWH-1636M | |
|---|---|
DigiKey Part Number | H3CWH-1636M-ND |
Manufacturer | |
Manufacturer Product Number | H3CWH-1636M |
Description | IDC CBL - HHKC16H/AE16M/HHPL16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key (Socket); Flange, Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,88000 Kč | 125,88 Kč |
| 10 | 114,30200 Kč | 1 143,02 Kč |
| 25 | 108,26440 Kč | 2 706,61 Kč |
| 50 | 105,74680 Kč | 5 287,34 Kč |
| 100 | 100,71370 Kč | 10 071,37 Kč |
| 250 | 88,12372 Kč | 22 030,93 Kč |
| 500 | 85,60614 Kč | 42 803,07 Kč |
| 1 000 | 73,01698 Kč | 73 016,98 Kč |
| 2 500 | 67,98131 Kč | 169 953,27 Kč |
| Unit Price without VAT: | 125,88000 Kč |
|---|---|
| Unit Price with VAT: | 152,31480 Kč |




