


H1CXH-6436M | |
|---|---|
DigiKey Part Number | H1CXH-6436M-ND |
Manufacturer | |
Manufacturer Product Number | H1CXH-6436M |
Description | IDC CBL - HHKC64H/AE64M/X |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,34000 Kč | 267,34 Kč |
| 10 | 236,98100 Kč | 2 369,81 Kč |
| 25 | 227,86200 Kč | 5 696,55 Kč |
| 50 | 218,74320 Kč | 10 937,16 Kč |
| 100 | 206,59100 Kč | 20 659,10 Kč |
| 250 | 188,36296 Kč | 47 090,74 Kč |
| 500 | 176,21040 Kč | 88 105,20 Kč |
| 1 000 | 161,62737 Kč | 161 627,37 Kč |
| Unit Price without VAT: | 267,34000 Kč |
|---|---|
| Unit Price with VAT: | 323,48140 Kč |


