


H1CXH-6436G | |
|---|---|
DigiKey Part Number | H1CXH-6436G-ND |
Manufacturer | |
Manufacturer Product Number | H1CXH-6436G |
Description | IDC CBL - HHKC64H/AE64G/X |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,14000 Kč | 171,14 Kč |
| 10 | 154,76000 Kč | 1 547,60 Kč |
| 25 | 146,19640 Kč | 3 654,91 Kč |
| 50 | 142,63060 Kč | 7 131,53 Kč |
| 100 | 135,49890 Kč | 13 549,89 Kč |
| 250 | 121,23620 Kč | 30 309,05 Kč |
| 500 | 114,10490 Kč | 57 052,45 Kč |
| 1 000 | 99,84183 Kč | 99 841,83 Kč |
| Unit Price without VAT: | 171,14000 Kč |
|---|---|
| Unit Price with VAT: | 207,07940 Kč |


