


H1BXH-6436M | |
|---|---|
DigiKey Part Number | H1BXH-6436M-ND |
Manufacturer | |
Manufacturer Product Number | H1BXH-6436M |
Description | IDC CBL - HHSR64H/AE64M/X |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,33000 Kč | 279,33 Kč |
| 10 | 247,63200 Kč | 2 476,32 Kč |
| 25 | 238,10080 Kč | 5 952,52 Kč |
| 50 | 228,57780 Kč | 11 428,89 Kč |
| 100 | 215,88040 Kč | 21 588,04 Kč |
| 250 | 196,83180 Kč | 49 207,95 Kč |
| 500 | 184,13320 Kč | 92 066,60 Kč |
| 1 000 | 168,89446 Kč | 168 894,46 Kč |
| Unit Price without VAT: | 279,33000 Kč |
|---|---|
| Unit Price with VAT: | 337,98930 Kč |


