



AWHW2 14A-0202 | |
|---|---|
DigiKey Part Number | AE11086-ND |
Manufacturer | |
Manufacturer Product Number | AWHW2 14A-0202 |
Description | CONN HEADER R/A 14POS 2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 14 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | AWHW2 14A-0202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | 0.110" (2.79mm) | |
Overall Contact Length | - | |
Insulation Height | 0.217" (5.51mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Features | Keying Slot | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,47000 Kč | 29,47 Kč |
| 27 | 23,38111 Kč | 631,29 Kč |
| 108 | 21,19815 Kč | 2 289,40 Kč |
| 513 | 18,98850 Kč | 9 741,10 Kč |
| 1 026 | 18,08228 Kč | 18 552,42 Kč |
| 5 022 | 16,16625 Kč | 81 186,91 Kč |
| 10 017 | 15,39825 Kč | 154 244,27 Kč |
| Unit Price without VAT: | 29,47000 Kč |
|---|---|
| Unit Price with VAT: | 35,65870 Kč |


