
AFFC-050-24-051-11 | |
|---|---|
DigiKey Part Number | AE11336-ND |
Manufacturer | |
Manufacturer Product Number | AFFC-050-24-051-11 |
Description | CABLE FFC/FPC 24POS 0.5MM 2" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Assmann WSW Components | Length 2.000" (50.80mm) |
Packaging Bulk | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
Number of Conductors 24 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-24-A-0076-A-4-06-4-T | GCT | 522 | 2073-05-24-A-0076-A-4-06-4-T-ND | 25,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 10 | 46,76300 Kč | 467,63 Kč |
| 25 | 43,83560 Kč | 1 095,89 Kč |
| 50 | 41,73560 Kč | 2 086,78 Kč |
| 100 | 39,74290 Kč | 3 974,29 Kč |
| 300 | 36,77730 Kč | 11 033,19 Kč |
| 500 | 35,47486 Kč | 17 737,43 Kč |
| 1 000 | 33,78221 Kč | 33 782,21 Kč |
| 2 500 | 31,66876 Kč | 79 171,90 Kč |
| Unit Price without VAT: | 55,01000 Kč |
|---|---|
| Unit Price with VAT: | 66,56210 Kč |

