Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ACOV-SUB-37MB29 | |
|---|---|
DigiKey Part Number | AE11512-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-37MB29 |
Description | CONN BACKSHELL 37POS 45DEG SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-37MB29 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,50000 Kč | 178,50 Kč |
| 10 | 151,66500 Kč | 1 516,65 Kč |
| 25 | 142,17160 Kč | 3 554,29 Kč |
| 50 | 135,38100 Kč | 6 769,05 Kč |
| 100 | 128,91650 Kč | 12 891,65 Kč |
| 250 | 120,84888 Kč | 30 212,22 Kč |
| 500 | 115,08456 Kč | 57 542,28 Kč |
| 1 000 | 109,59725 Kč | 109 597,25 Kč |
| Unit Price without VAT: | 178,50000 Kč |
|---|---|
| Unit Price with VAT: | 215,98500 Kč |





