A-WBH-K005EG-20CB01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


JAM
In Stock: 0
Unit Price: 5,21000 Kč
Datasheet
Image for A-WBH-K005EG-20CB01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-WBH-K005EG-20CB01

DigiKey Part Number
123-A-WBH-K005EG-20CB01-ND
Manufacturer
Manufacturer Product Number
A-WBH-K005EG-20CB01
Description
WIRE-TO-BOARD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 Position Rectangular Housing Connector Receptacle Ivory 0.079" (2.00mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Ivory
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SJW2K-20HGJAM04285-SJW2K-20HG-ND5,21000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20 0002,26164 Kč45 232,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,26164 Kč
Unit Price with VAT:2,73658 Kč