A-USB2-CFN-EG-GRR01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 9,53251 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 14 143
Unit Price: 44,42000 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 6 012
Unit Price: 17,05000 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 11 126
Unit Price: 16,21000 Kč
Datasheet
A-USB2-CFN-EG-GRR01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-USB2-CFN-EG-GRR01

DigiKey Part Number
123-A-USB2-CFN-EG-GRR01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A-USB2-CFN-EG-GRR01
Description
USB2.0, AB-FEMALE, 0.65MM, 5PIN,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB - micro AB USB 2.0 Receptacle Connector 5 Position Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
USB - micro AB
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-30°C ~ 80°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
-
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass, Steel (SUS 304)
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5009,91665 Kč14 874,98 Kč
Manufacturers Standard Package
Unit Price without VAT:9,91665 Kč
Unit Price with VAT:11,99915 Kč