Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-USB2-CFC-EG-GRR1 | |
|---|---|
DigiKey Part Number | 123-A-USB2-CFC-EG-GRR1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A-USB2-CFC-EG-GRR1 |
Description | USB 2.0, MICRO AB-FEMALE, 0.65MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB - micro AB USB 2.0 Receptacle Connector 5 Position Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | USB - micro AB | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.8A | |
Voltage - Rated | 30V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 9,53251 Kč | 142 987,65 Kč |
| Unit Price without VAT: | 9,53251 Kč |
|---|---|
| Unit Price with VAT: | 11,53434 Kč |





