
A-USB B-M5-C | |
|---|---|
DigiKey Part Number | A-USBB-M5-C-ND |
Manufacturer | |
Manufacturer Product Number | A-USB B-M5-C |
Description | CONN RCPT MINI USB B 5POS R/A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | USB - mini B Receptacle Connector 5 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | A-USB B-M5-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 60°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30V | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Phosphor Bronze, Steel (SPCC) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,94000 Kč | 26,94 Kč |
| 10 | 22,94500 Kč | 229,45 Kč |
| 25 | 21,49640 Kč | 537,41 Kč |
| 50 | 20,46900 Kč | 1 023,45 Kč |
| 100 | 19,48810 Kč | 1 948,81 Kč |
| 300 | 18,03353 Kč | 5 410,06 Kč |
| 500 | 17,39488 Kč | 8 697,44 Kč |
| 1 000 | 16,56425 Kč | 16 564,25 Kč |
| 2 500 | 15,52758 Kč | 38 818,95 Kč |
| Unit Price without VAT: | 26,94000 Kč |
|---|---|
| Unit Price with VAT: | 32,59740 Kč |


