
A-USB-5 | |
|---|---|
DigiKey Part Number | AE1320-ND |
Manufacturer | |
Manufacturer Product Number | A-USB-5 |
Description | ADAPTER USB A PLUG TO USB A PLUG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Plug To USB-A (USB TYPE-A), Plug Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Plug | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Plug | |
Mounting Type | Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,15000 Kč | 79,15 Kč |
| 10 | 67,25500 Kč | 672,55 Kč |
| 25 | 63,03200 Kč | 1 575,80 Kč |
| 50 | 60,01780 Kč | 3 000,89 Kč |
| 100 | 57,15080 Kč | 5 715,08 Kč |
| 250 | 53,57224 Kč | 13 393,06 Kč |
| 500 | 51,01594 Kč | 25 507,97 Kč |
| 1 200 | 47,96155 Kč | 57 553,86 Kč |
| 3 600 | 44,38796 Kč | 159 796,66 Kč |
| Unit Price without VAT: | 79,15000 Kč |
|---|---|
| Unit Price with VAT: | 95,77150 Kč |




