
A-KEY-8-EG-GIB-S4 | |
|---|---|
DigiKey Part Number | 123-A-KEY-8-EG-GIB-S4-ND |
Manufacturer | |
Manufacturer Product Number | A-KEY-8-EG-GIB-S4 |
Description | MODULAR CONNECTOR KEYSTONE JACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Polyester, Glass Filled | |
Interior Housing Material | Polyester, Glass Filled | |
Exterior Housing Color | White | |
Interior Housing Color | White | |
Exterior Contact Material | Phosphor Bronze | |
Interior Contact Material | Phosphor Bronze | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Tin | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | Cat8 | |
Specifications | - | |
Features | Shielded | |
Exterior Contact Finish Thickness | 50µin (1.27µm) | |
Interior Contact Finish Thickness | 50µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 341,90463 Kč | 1 094 094,82 Kč |
| Unit Price without VAT: | 341,90463 Kč |
|---|---|
| Unit Price with VAT: | 413,70460 Kč |


