
AXA01B36-L | |
|---|---|
DigiKey Part Number | 454-1781-ND |
Manufacturer | |
Manufacturer Product Number | AXA01B36-L |
Description | DC DC CONVERTER 12V 20W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.67A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.67A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 206,17000 Kč | 1 206,17 Kč |
| 5 | 1 161,20200 Kč | 5 806,01 Kč |
| 10 | 1 142,34100 Kč | 11 423,41 Kč |
| 30 | 1 113,04667 Kč | 33 391,40 Kč |
| 50 | 1 099,65200 Kč | 54 982,60 Kč |
| 100 | 1 081,73000 Kč | 108 173,00 Kč |
| Unit Price without VAT: | 1 206,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 459,46570 Kč |


