
18-650-10 | |
|---|---|
DigiKey Part Number | A137-ND |
Manufacturer | |
Manufacturer Product Number | 18-650-10 |
Description | DIP HEADER COVER 18 PIN .270 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For 0600 Series Header |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 18 | |
For Use With/Related Products | 0600 Series Header | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 98 | 87,50786 Kč | 8 575,77 Kč |
| Unit Price without VAT: | 87,50786 Kč |
|---|---|
| Unit Price with VAT: | 105,88451 Kč |


