
18-600-10 | |
|---|---|
DigiKey Part Number | A133-ND |
Manufacturer | |
Manufacturer Product Number | 18-600-10 |
Description | CONN HDR DIP FORK 18POS TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position DIP, DIL - Header Connector Forked Tin |
Datasheet | Datasheet |
EDA/CAD Models | 18-600-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Forked | |
Number of Positions | 18 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,10000 Kč | 66,10 Kč |
| 20 | 53,43550 Kč | 1 068,71 Kč |
| 100 | 47,68880 Kč | 4 768,88 Kč |
| 500 | 42,56858 Kč | 21 284,29 Kč |
| 1 000 | 40,53725 Kč | 40 537,25 Kč |
| 5 000 | 36,18988 Kč | 180 949,40 Kč |
| Unit Price without VAT: | 66,10000 Kč |
|---|---|
| Unit Price with VAT: | 79,98100 Kč |



