
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Arduino | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | Basic Components Kit | |
Interconnect System | - | |
Suggested Programming Environment | Arduino IDE | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 793,48000 Kč | 1 793,48 Kč |
| 10 | 1 757,69100 Kč | 17 576,91 Kč |
| 25 | 1 727,11440 Kč | 43 177,86 Kč |
| 50 | 1 681,34540 Kč | 84 067,27 Kč |
| 100 | 1 605,18500 Kč | 160 518,50 Kč |
| Unit Price without VAT: | 1 793,48000 Kč |
|---|---|
| Unit Price with VAT: | 2 170,11080 Kč |


