
ARF240U-48S | |
|---|---|
DigiKey Part Number | 3550-ARF240U-48S-ND |
Manufacturer | |
Manufacturer Product Number | ARF240U-48S |
Description | AC/DC CONVERTER 48V 240W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 94% | |
Operating Temperature | -30°C ~ 80°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.10" L x 2.46" W x 1.54" H (104.1mm x 62.5mm x 39.1mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |

