
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tube | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 8.8mV/A | |
Linearity | ±0.2% | |
Accuracy | ±1% | |
Voltage - Supply | 3.3V | |
Response Time | 1.5µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Supplier Device Package | 5-CB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,47000 Kč | 61,47 Kč |
| 10 | 57,29800 Kč | 572,98 Kč |
| 100 | 51,16410 Kč | 5 116,41 Kč |
| 500 | 45,02384 Kč | 22 511,92 Kč |
| 1 000 | 42,96726 Kč | 42 967,26 Kč |
| 2 000 | 39,78450 Kč | 79 569,00 Kč |
| 5 000 | 36,83750 Kč | 184 187,50 Kč |
| 10 000 | 34,62725 Kč | 346 272,50 Kč |
| Unit Price without VAT: | 61,47000 Kč |
|---|---|
| Unit Price with VAT: | 74,37870 Kč |


