
1332/46 12 | |
|---|---|
DigiKey Part Number | 335-1144-ND |
Manufacturer | |
Manufacturer Product Number | 1332/46 12 |
Description | ROTARY SHAFT SEAL BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Rotary Shaft Seal | |
For Use With/Related Products | Multiple Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | M10x0.75 | |
Size / Dimension | 0.219" (5.56mm) Height | |
Actuator Diameter | 0.236" (6.00mm) | |
Color | Black | |
Material | Silicone Rubber | |
Operating Temperature | -70°C ~ 204°C | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,62000 Kč | 80,62 Kč |
| 10 | 73,02200 Kč | 730,22 Kč |
| 25 | 70,20600 Kč | 1 755,15 Kč |
| 50 | 68,13880 Kč | 3 406,94 Kč |
| 100 | 66,13490 Kč | 6 613,49 Kč |
| 250 | 63,57520 Kč | 15 893,80 Kč |
| 500 | 61,70428 Kč | 30 852,14 Kč |
| 1 000 | 59,88788 Kč | 59 887,88 Kč |
| Unit Price without VAT: | 80,62000 Kč |
|---|---|
| Unit Price with VAT: | 97,55020 Kč |


