
T0054466499N | |
|---|---|
DigiKey Part Number | T0054466499N-ND |
Manufacturer | |
Manufacturer Product Number | T0054466499N |
Description | RTW8 CART TIP BLADE 1.3X .4MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tweezer Tip Chisel For WMRT, WMRT-MS, WXMT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Tweezer | |
Tip Shape | Chisel | |
Height | 0.016" (0.40mm) | |
Width | 0.051" (1.30mm) | |
Length | - | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | WMRT, WMRT-MS, WXMT | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 210,25000 Kč | 2 210,25 Kč |
| Unit Price without VAT: | 2 210,25000 Kč |
|---|---|
| Unit Price with VAT: | 2 674,40250 Kč |





