QRM85BYYRG02E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 836,13480 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QRM85BYYRG02E

DigiKey Part Number
679-QRM85BYYRG02E-ND
Manufacturer
Manufacturer Product Number
QRM85BYYRG02E
Description
LED PNL IND GRN/RED CLEAR 5MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green, Red Clear 60° 2V Green, 2V Red 20mA Green, 20mA Red Wire Leads - 7.87" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green, Red
Lens Color
Colorless
Lens Transparency
Clear
Ratings
Vf (Typ), If (Max)
Voltage
2V Green, 2V Red
Current
20mA Green, 20mA Red
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.32" (8.00mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Flat Top
Millicandela Rating
10mcd Green, 15mcd Red
Wavelength - Peak
-
Viewing Angle
60°
Termination Style
Wire Leads - 7.87" (200.00mm)
Ingress Protection
IP67
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25623,65560 Kč15 591,39 Kč
Manufacturers Standard Package
Unit Price without VAT:623,65560 Kč
Unit Price with VAT:754,62328 Kč