Q6R1CXXR12E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q6R1CXXR12E

DigiKey Part Number
679-1465-ND
Manufacturer
Manufacturer Product Number
Q6R1CXXR12E
Description
LED PNL IND RED DIFF 3MM SLDR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 100° 12V 20mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Diffused
Ratings
DC
Voltage
12V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.24" (6.10mm)
Lens Size
3mm, T-1
Lens Style
Round with Domed Top
Millicandela Rating
40mcd
Wavelength - Peak
-
Viewing Angle
100°
Termination Style
Solder Lug
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1314,59000 Kč314,59 Kč
25227,66760 Kč5 691,69 Kč
100206,38100 Kč20 638,10 Kč
500189,11696 Kč94 558,48 Kč
1 000183,52099 Kč183 520,99 Kč
Manufacturers Standard Package
Unit Price without VAT:314,59000 Kč
Unit Price with VAT:380,65390 Kč