
IPR3FAD6L0S | |
|---|---|
DigiKey Part Number | 679-1147-ND |
Manufacturer | |
Manufacturer Product Number | IPR3FAD6L0S |
Description | SWITCH PUSH SPST-NO 0.5A 48V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 500mA (AC), 200mA (DC) | |
Voltage Rating - AC | 48 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 2 VDC | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | Circular - 13.60mm Dia | |
Operating Temperature | -40°C ~ 125°C | |
Mechanical Life | - | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 890,63000 Kč | 890,63 Kč |
| 10 | 859,45000 Kč | 8 594,50 Kč |
| 25 | 832,47680 Kč | 20 811,92 Kč |
| 50 | 796,04780 Kč | 39 802,39 Kč |
| 100 | 761,14060 Kč | 76 114,06 Kč |
| 250 | 701,23108 Kč | 175 307,77 Kč |
| Unit Price without VAT: | 890,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 077,66230 Kč |



