Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D32.35303H.001 | |
|---|---|
DigiKey Part Number | 1582-D32.35303H.001-ND |
Manufacturer | |
Manufacturer Product Number | D32.35303H.001 |
Description | MODULE DDR5 SDRAM 32GB 288UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 32GB 288-UDIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Memory Type | DDR5 SDRAM | |
Memory Size | 32GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 5600 | |
Package / Case | 288-UDIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 631,43000 Kč | 9 631,43 Kč |
| Unit Price without VAT: | 9 631,43000 Kč |
|---|---|
| Unit Price with VAT: | 11 654,03030 Kč |



